ITT / Cannon D38999/20JH35SN

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Obsolete

가격 및 재고

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDD38999/20JH35SN문의하기
>1wk
Nexxon Inc. (USA)D38999/20JH35SN문의하기
>1wk

데이터시트 및 문서

ITT / Cannon D38999/20JH35SN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet6 페이지10년 전

대체 부품

Price @ 1000
$ 145.81
Stock
1
742
Authorized Distributors
0
6
Gender
-
Female
Number of Positions
100
100
Mount
Flanges, Panel, Wall
Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Cadmium, Composite, Gold
Gold
Voltage Rating
-
-
Current Rating
-
5 A

공급망

Lifecycle StatusObsolete (Last Updated: 3 months ago)

관련 부품

Amphenol AerospaceD38999/24WH35BN
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
Amphenol AerospaceD38999/24JH35PN L/C
Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon D38999/20JH35SN에 대한 설명입니다.

Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Electrical Connector Cylindrical
CONN RCPT 100POS WALL MNT W/SCKT
CONN RCPT FMALE 100P GOLD CRIMP

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON