ITT / Cannon CA3106F32-7S

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

가격 및 재고

데이터시트 및 문서

ITT / Cannon CA3106F32-7S에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지7년 전

Farnell

대체 부품

Price @ 1000
$ 282.359
$ 282.359
Stock
1
14
14
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Number of Positions
35
35
35
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
41 A
-
-

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

관련 부품

ITT / CannonCA3106E32-7SW
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106R32-7S
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106R32-7SX
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A28-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
Amphenol Industrial97-3106A-28-15S
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106A36-15S
Conn MIL-DTL-5015 Circular SKT 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port

설명

유통업체에서 제공한 ITT / Cannon CA3106F32-7S에 대한 설명입니다.

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Connector Circular Straight Plug 35Ct Socket |Itt Cannon CA3106F32-7S
Conn Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
CONNECTOR CIRCULAR STRAIGHT PLUG 35 SOCKET CONTACTS
CIRCULAR, SIZE 32, 35WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 32-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

제조업체 별칭

ITT / Cannon에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. ITT / Cannon는 다음 이름으로도 알려져 있습니다:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON