HIROSE ELECTRIC DF13-5P-1.25DS(50)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Obsolete

가격 및 재고

데이터시트 및 문서

HIROSE ELECTRIC DF13-5P-1.25DS(50)에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet2 페이지0년 전

Future Electronics

Sager Electronics

Hirose SCT

DigiKey

CAD 모델

신뢰할 수 있는 파트너로부터 HIROSE ELECTRIC DF13-5P-1.25DS(50) 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Component Search Engine
심벌풋프린트
3D다운로드
TraceParts
3D다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 0.178
Stock
34,085
217,555
Authorized Distributors
2
2
Gender
Male
Male
Pitch
1.25 mm
1.25 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
-
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
-
-
Contact Material
Brass
Brass

공급망

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-30
LTD Date2022-10-31

관련 부품

1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
HIROSE ELECTRICDF13-6P-1.25DS(50)
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
HIROSE ELECTRICDF13-6P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF13-4P-1.25DS(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits

설명

유통업체에서 제공한 HIROSE ELECTRIC DF13-5P-1.25DS(50)에 대한 설명입니다.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
DF13 Series 5 Position Single Row 1.25 mm Pitch Right Angle Through Hole Header
Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Tube
Headers & Wire Housings 1.25MM RA PIN HEADER 5P THRU HOLE GOLD
CONN, R/A HEADER, 5POS, 1ROW, 1.25MM;
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose/hrs DF13-5P-1.25DS(50)

제조업체 별칭

HIROSE ELECTRIC에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. HIROSE ELECTRIC는 다음 이름으로도 알려져 있습니다:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L