다크 모드를 이제 사용할 수 있습니다! 라이트 모드와 다크 모드를 전환해 보세요. 환경설정은 로그인 시 저장됩니다.

Harwin M80-4600405

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
$ 9.147
Production

가격 및 재고

데이터시트 및 문서

Harwin M80-4600405에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지6년 전

Farnell

Newark

재고 내역

3개월간의 트렌드:
-25.61%

대체 부품

이 부품
대체 부품
Price @ 1000
$ 9.147
$ 9.948
Stock
2,448
17,130
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

공급망

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

관련 부품

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell, with jackscrews
Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 2+2 contacts
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 4 Contacts, Solder, Tiger Eye SMM Series

설명

유통업체에서 제공한 Harwin M80-4600405에 대한 설명입니다.

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
Receptacle 2 4pin Female Socket Black wire mounting,free hanging,Through hole mounting
Connector, Receptacle, 4Pos, 2Row, 2Mm.; |Harwin M80-4600405
Conn Datamate F 4 POS 2mm Crimp ST Cable Mount Loose Piece
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings 2+2 FEM BORE CRIMP AU CLIP/SHELL
CONN RCPT 4POS CRIMP 22AWG GOLD

제조업체 별칭

Harwin에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Harwin는 다음 이름으로도 알려져 있습니다:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR