Glenair 801-009-07M9-4PA

Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
$ 306.825
데이터시트

데이터시트 및 문서

Glenair 801-009-07M9-4PA에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

JRH Electronics

Datasheet304 페이지16년 전

재고 내역

3개월간의 트렌드:
-10.39%

대체 부품

Price @ 1000
$ 306.825
$ 314.258
Stock
15,699
652
Authorized Distributors
6
6
Gender
-
-
Number of Positions
4
4
Mount
-
-
Termination
Crimp
Crimp
Fastening Type
-
-
Orientation
-
-
Contact Plating
-
-
Voltage Rating
-
-
Current Rating
-
-

관련 부품

Amphenol Sine SystemsRT06104PNH
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Amphenol Industrial97-4106A-14S-2P(621)
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount
Amphenol Sine SystemsRT06144SNH
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive

설명

유통업체에서 제공한 Glenair 801-009-07M9-4PA에 대한 설명입니다.

Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
CIRCULAR MIL SPEC CONNECTOR RECE
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
MIL SPEC CIR CONN, RCPT, 9-4, CRIMP; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: Yes

제조업체 별칭

Glenair에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Glenair는 다음 이름으로도 알려져 있습니다:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH