Bourns ENC1J-D28-L00128L

Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
$ 35.941
Production

데이터시트 및 문서

Bourns ENC1J-D28-L00128L에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet5 페이지3년 전

JRH Electronics

Electro Sonic

Burklin Elektronik

element14

재고 내역

3개월간의 트렌드:
-3.38%

대체 부품

Price @ 1000
$ 35.941
$ 27.77
Stock
12,009
896
Authorized Distributors
6
1
Pulses per Revolution
128
128
Encoder Type
Optical
Optical
Termination
PC Pins
PC Pin
Voltage Rating (DC)
5 V
-
Detent
No
No

공급망

Country of OriginMexico
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

관련 부품

Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Optical Encoder Rotary Round 1.5oz-in Straight Digital Square Wave Bracket Mount PC Pins 128
Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Grayhill63R128
Optical Encoder Rotary Flat 0.5oz-in Straight Digital Square Wave Through Hole PC Pins 512
Grayhill61K128
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 128CPR
Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 96CPR

설명

유통업체에서 제공한 Bourns ENC1J-D28-L00128L에 대한 설명입니다.

Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
OPTICAL QUADRATURE ROTARY ENCODER, 3000RPM, 128 PPR, 5 V DC, IP40
Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 128CPR
Optical rotary encoder, 5 V, impulses 128, ENC1J-D28-L00128L
Encoder, Incremental, 2Ch, 3000Rpm; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Channels:2Channels; Rotational Speed Max:300Rpm; Product Range:En Series; Svhc:Lead (15-Jan-2019); Behind Panel Depth:18.5Mm; Current Rohs Compliant: Yes |Bourns, Inc. ENC1J-D28-L00128L
Type = Optical / Encoder Output Type = Quadrature / Revolution Speed min-1 = 3000 / Encoder Resolution = 128 CPR / Channels = 2 / Operating Voltage Max. V = 5 / Output Current mA = 25 / Shaft Type = Plain / Series = EN Series / Mounting Type = Bushing / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

제조업체 별칭

Bourns에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Bourns는 다음 이름으로도 알려져 있습니다:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • ENC1J-D28-L00128L.