유통업체에서 제공한 Bourns 4308R-102-100LF에 대한 설명입니다.
Res Thick Film NET 10 Ohm 1 Ohm 1W ±250ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole
Resistor Network Array Isolated 10 Ohm 10% 300mW per Element 4 Resistor SIP-8
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1W, 10Ohm, 100V, 250Ppm/Cel, Through Hole Mount, 7808 |Bourns, Inc. 4308R-102-100LF
RESISTOR, NETWORK, SIP, 10R; Resistance:10ohm; Resistance Tolerance:± 2%; Power Rating:1W; Voltage Rating:100V; Temperature Coefficient:± 250ppm/°C; No. of Elements:4; Resistor Case Style:SIP; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011)