Analog Devices OP293ES

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
$ 6.79

가격 및 재고

데이터시트 및 문서

Analog Devices OP293ES에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Upverter

Datasheet20 페이지17년 전

Augswan

DigiKey

iiiC

재고 내역

3개월간의 트렌드:
-7.85%

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices OP293ES 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
EE Concierge
심벌풋프린트
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관 및 개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 6.79
$ 13
$ 13
Stock
445,433
504,283
504,283
Authorized Distributors
1
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.015 V/µs
0.015 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
100 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
100 dB
120 dB
120 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
30 µA
60 µA
60 µA

관련 부품

Analog DevicesOP293FS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 20nA -18V 35kHz
Analog DevicesOP293FS-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP293FSZ-REEL7
IC OPAMP GP 35KHZ RRO 8SOIC / Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R

설명

유통업체에서 제공한 Analog Devices OP293ES에 대한 설명입니다.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 2 Func, 100uV Offset-Max, PDIP8
The OP193/OP293 are single-supply operational amplifiers that feature a combination of high precision, low supply current, and the ability to operate at low voltages. For high performance in single-supply systems, the input and output ranges include ground, and the outputs swing from the negative rail to within 600 mV of the positive supply. For low voltage operation, the OP193/OP293 can operate down to +1.7 V or ±0.85 V. The combination of high accuracy and low power operation make the OP193/OP293 useful for battery-powered equipment. The part’s low current drain and low voltage operation allow it to continue performing long after other amplifiers have ceased functioning either because of battery drain or headroom. The OP193/OP293 are specified for single +2 V through dual ±15 V operation over the extended (-40°C to +125°C) temperature range. They are available in SOIC surface-mount packages. Applications Digital scales Strain gages Portable medical equipment Battery-powered instrumentation Temperature transducer amplifier

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated