Analog Devices ADG1434YRUZ-REEL7

Other Interface ICs; ADG1434YRUZ-REEL7; ANALOG DEVICES; 20; 16.5 V; 5 V; TSSOP
$ 6.48
Production

가격 및 재고

데이터시트 및 문서

Analog Devices ADG1434YRUZ-REEL7에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Analog Devices

Datasheet20 페이지16년 전
Official datasheet0 페이지0년 전

element14 APAC

iiiC

재고 내역

3개월간의 트렌드:
-25.54%

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices ADG1434YRUZ-REEL7 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
Component Search Engine
심벌풋프린트
3D다운로드
EE Concierge
심벌풋프린트
SnapEDA
풋프린트
다운로드
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 6.48
$ 6.1
Stock
339,630
257,619
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
200 MHz
200 MHz
Propagation Delay
-
-
Turn-On Delay Time
170 ns
170 ns
Turn-Off Delay Time
75 ns
75 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
475 µA
475 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
-
Number of Bits
-
-

공급망

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

엔지니어링 리소스

Analog Devices ADG1434YRUZ-REEL7의 평가 키트와 참조 설계를 확인하세요.

관련 부품

Analog DevicesADG1234YRUZ
ANALOG DEVICES - ADG1234YRUZ - SWITCH QUAD SPDT, SMD, TSSOP16
Analog DevicesADG1234YRUZ-REEL7
Low Capacitance, Triple/Quad SPDT +-15 V/+12 V i CMOS Switches | IC SWITCH QUAD SPDT 20TSSOP
Analog DevicesADG1412YRUZ
1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch
NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R

설명

유통업체에서 제공한 Analog Devices ADG1434YRUZ-REEL7에 대한 설명입니다.

Other Interface ICs; ADG1434YRUZ-REEL7; ANALOG DEVICES; 20; 16.5 V; 5 V; TSSOP
RC Series 0603 0.1 W 150 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
± 15 V/+12 V/± 5 V iCMOS switch, with a maximum on resistance of 4.7 Ω, a 3V logic compatible input, and a continuous current of up to 115mA.
The ADG1433 and ADG1434 are monolithic industrial-CMOS (iCMOS) analog switches comprising three independently selectable single pole, double throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the ADG1433 (LFCSP and TSSOP packages) and ADG1434 (LFCSP package only) is used to enable or disable the device. When disabled, all channels are switched off. The iCMOS modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS), and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has been able to achieve. Unlike analog ICs using a conventional CMOS process, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. The ultralow on resistance and on resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments.Applications Relay replacement Audio and video routing Automatic test equipment Data acquisition systems Temperature measurement systems Avionics Battery-powered systems Communication systems Medical equipment

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • ADG1434YRUZREEL7