Analog Devices AD8638ARJZ

Operational Amplifier, Single, 1.5 Mhz, 1, 2 V/ S, 2.2V To 8V, Sot-23, 5 Rohs Compliant: Yes

가격 및 재고

데이터시트 및 문서

Analog Devices AD8638ARJZ에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

element14 APAC

Datasheet20 페이지15년 전

Newark

대체 부품

Price @ 1000
$ 2.13
Stock
85,052
559,363
Authorized Distributors
0
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
-
1.35 MHz
Input Offset Voltage (Vos)
-
9 µV
Power Supply Rejection Ratio (PSRR)
-
127 dB
Common Mode Rejection Ratio
-
127 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
16 V
Operating Supply Current
-
1.5 mA

관련 부품

MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA345NA/250
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA376AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMV821M5/NOPB
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4165EUK+T
MAX4165 Series 6.5 V 5 MHz Rail to Rail Operational Amplifier - SOT-23
Analog DevicesMAX4122EUK+T
Operational Amplifier, Single, 5 MHz, 1, 2 V/ s, 2.7V to 6.5V, SOT-23, 5

설명

유통업체에서 제공한 Analog Devices AD8638ARJZ에 대한 설명입니다.

Operational Amplifier, Single, 1.5 Mhz, 1, 2 V/ S, 2.2V To 8V, Sot-23, 5 Rohs Compliant: Yes
Op Amp Single Precision Amplifier R-R O/P ±8V/16V Automotive 5-Pin SOT-23 / 16V Auto-Zero, Rail-to-Rail Output, Precision Amplifiers
Not Qualified GULL WING OPERATIONAL AMPLIFIER AUTOMOTIVE op amp buffer circuit 130dB 2V/mus 125C 1.5MHz
Operational Amplifier, 1 Func, 20uV Offset-Max, PDSO5
IC OP-AMP, 20 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated