Analog Devices AD7237AARZ-REEL

Dual 12-Bit Complete DAC with Double Buffered Byte Loading
$ 46.566
Production

가격 및 재고

데이터시트 및 문서

Analog Devices AD7237AARZ-REEL에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

SHENGYU ELECTRONICS

Datasheet12 페이지30년 전

Analog Devices

Upverter

iiiC

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices AD7237AARZ-REEL 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
EE Concierge
심벌풋프린트
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 46.566
$ 45.928
$ 45.928
Stock
124,611
260,280
260,280
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

공급망

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

관련 부품

Analog DevicesAD7247AARZ-REEL7
D/A Converter, 2 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO24
Analog DevicesAD7247AARZ-REEL
D/A Converter, 2 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO24
Analog DevicesAD7247AAR-REEL7
DAC 2-CH R-2R 12-Bit 24-Pin SOIC W T/R
Texas InstrumentsDAC7725UB
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7724UB
12-bit quad voltage output DAC with reset to mid-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7725UB/1K
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85

설명

유통업체에서 제공한 Analog Devices AD7237AARZ-REEL에 대한 설명입니다.

Dual 12-Bit Complete DAC with Double Buffered Byte Loading
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO24
DAC 2-CH R-2R 12-bit 24-Pin SOIC W T/R
8us Parallel 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
24-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7237 digital to analog converter 5V 8mus 125ksps 1LSB
IC DAC 12BIT DUAL W/BUFF 24-SOIC
The AD7237A/AD7247A is an enhanced version of the industry standard AD7237/AD7247. Improvements include operation from 12 V to 15 V supplies, faster interface times and better reference variations with VDD. Additional features include faster settling times. The AD7237A/AD7247A is a complete, dual, 12-bit, voltage output digital-to-analog converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7247A accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7237A has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5 V reference or an external reference to be used as a reference voltage for the part. For single supply operation, two output ranges of 0 V to +5 V and 0 V to +10 V are available, while these two ranges plus an additional +- 5 V range are available with dual supplies. The output amplifiers are capable of developing +10 V across a 2 k\Omega load to GND. The AD7237A/AD7247A is fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3" wide plastic and hermetic dual-in-line package (DIP) and are also packaged in a 24-lead small outline (SOIC) package.

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated