Analog Devices AD641AP

250 MHz Demodulating Logarithmic Amplifier | IC OPAMP LOGARITHMC 1CIRC 20PLCC
Obsolete

가격 및 재고

데이터시트 및 문서

Analog Devices AD641AP에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

Analog Devices

Datasheet12 페이지16년 전

Upverter

Augswan

Sierra IC

iiiC

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices AD641AP 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
EE Concierge
심벌풋프린트
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관 및 개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 45.76
Stock
212,962
222,182
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
50 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA

공급망

Lifecycle StatusObsolete (Last Updated: 7 years ago)

설명

유통업체에서 제공한 Analog Devices AD641AP에 대한 설명입니다.

250 MHz Demodulating Logarithmic Amplifier | IC OPAMP LOGARITHMC 1CIRC 20PLCC
Non-RoHS Compliant EAR99 AD641 Tube op amp buffer circuit 8.966mm 7muA 5V 250MHz
The AD641 is a 250 MHz, demodulating logarithmic amplifier with an accuracy of ±2.0 dB and 44 dB dynamic range. The AD641 uses a successive detection architecture to provide an output current that is logarithmically proportional to its input voltage. The output current can be converted to a voltage using one of several on-chip resistors to select the slope. A single AD641 provides up to 44 dB of dynamic range at speeds up to 250 MHz, and two cascaded AD641s together can provide 58 dB of dynamic range at speeds up to 250 MHz. The AD641 is fully stable and well characterized over either the industrial or military temperature ranges. The AD641 is not a logarithmic building block, but rather a complete logarithmic solution for compressing and measuring wide dynamic range signals. The AD641 is comprised of five stages and each stage has a full wave rectifier, whose current depends on the absolute value of its input voltage. The output of these stages are summed together to provide the demodulated output current scaled at 1 mA per decade (50 µA/dB). Without utilizing the 10× input attenuator, log conformance of 2.0 dB is maintained over the input range –44 dBm to 0 dBm. The attenuator offers the most flexibility without significantly impacting performance. The 250 MHz bandwidth and temperature stability make this product ideal for high speed signal power measurement in RF/ IF systems. ECM/Radar and Communication applications are routinely in the 100 MHz–180 MHz range for power measurement. The bandwidth and accuracy, as well as dynamic range, make this part ideal for high speed, wide dynamic range signals. The AD641 is offered in industrial (–40°C to +85°C) and military (–55°C to +125°C) package temperature ranges. Industrial versions are available in plastic DIP and PLCC; MIL versions are packaged in cerdip. Applications IF/RF signal processing Received Signal Strength Indicator (RSSI) High speed signal compression High speed spectrum analyzer ECM/radar

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated