Analog Devices AD5660CRM-1REEL7

DAC 1-CH Resistor-String 16-bit 8-Pin MSOP T/R

가격 및 재고

데이터시트 및 문서

Analog Devices AD5660CRM-1REEL7에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

SHENGYU ELECTRONICS

Datasheet28 페이지12년 전

Upverter

DigiKey

CAD 모델

신뢰할 수 있는 파트너로부터 Analog Devices AD5660CRM-1REEL7 심벌, 풋프린트 및 3D STEP 모델을 다운로드하세요.

소스이캐드엠캐드파일
EE Concierge
심벌풋프린트
Ultra Librarian
심벌풋프린트
다운로드
캐드 모델 다운로드 시 새 탭으로 파트너 사이트가 열립니다.
Octopart의 CAD를 다운로드함으로써 , Octopart의 이용약관개인정보 보호정책에 동의하는 것으로 간주됩니다.

대체 부품

Price @ 1000
$ 7.38
$ 7.38
Stock
147,816
180,038
180,038
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
8 µs
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

관련 부품

Analog DevicesAD5662BRMZ-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Analog DevicesAD5662BRMZ-1REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8
Texas InstrumentsDAC8560ICDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8560ICDGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Analog DevicesAD5320BRMZ
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 12-Bit DAC in SOT-23 and MicroSOIC Packages
Texas InstrumentsDAC8560IBDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R

설명

유통업체에서 제공한 Analog Devices AD5660CRM-1REEL7에 대한 설명입니다.

DAC 1-CH Resistor-String 16-bit 8-Pin MSOP T/R
IC DAC 16BIT SPI/SRL 8MSOP
DAC,SERIAL INPUT LOADING
CONVERTER - DAC
The AD5620/AD5640/AD5660, members of the nanoDAC® family of devices, are low power, single, 12-/14-/16-bit, buffered voltage-out DACs and are guaranteed monotonic by design. The AD5620/AD5640/AD5660-1 parts include an internal, 1.25 V, 5 ppm/°C reference, giving a full-scale output voltage range of 2.5 V. The AD5620/AD5640/AD5660-2-3 parts include an internal, 2.5 V, 5 ppm/°C reference, giving a full-scale output voltage range of 5 V. The reference associated with each part is available at the VREFOUT pin. The parts incorporate a power-on reset circuit to ensure that the DAC output powers up to 0 V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains there until a valid write takes place. The parts contain a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in power-down mode. The power consumption is 2.5 mW at 5 V, reducing to 1 μW in power-down mode. The AD5620/AD5640/AD5660 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. The AD5620/AD5640/AD5660 use a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Product Highlights 16-bit nanoDAC — 12-bit accuracy guaranteed. On-chip, 1.25 V/2.5 V, 5 ppm/°C reference. Available in 8-lead SOT-23 and 8-lead MSOP packages. Power-on reset to 0 V or midscale. 10 µs settling time. Applications Process control Data acquisition systems Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

제조업체 별칭

Analog Devices에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Analog Devices는 다음 이름으로도 알려져 있습니다:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • AD5660CRM-1-REEL7
  • AD5660CRM1REEL7