Amphenol Industrial MS3102R28-11P

Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
$ 74.36
NRND

가격 및 재고

데이터시트 및 문서

Amphenol Industrial MS3102R28-11P에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지24년 전

element14 APAC

Electro Sonic

Newark

JRH Electronics

재고 내역

3개월간의 트렌드:
-100%

대체 부품

Price @ 1000
$ 74.36
$ 38.938
$ 38.938
Stock
2
1,794
1,794
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
22
22
22
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
-
41 A
41 A

공급망

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

관련 부품

ITT / CannonMS3102E28-11PW
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
ITT / CannonMS3102E28-11PX
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
ITT / CannonMS3102E28-11PZ
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11SX
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

설명

유통업체에서 제공한 Amphenol Industrial MS3102R28-11P에 대한 설명입니다.

Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONNECTOR, CIRCULAR, 22P SZ 28 BOX MOUNT RECEPTACLE PIN 5015
Male Pins,Receptacle,Threaded 22pin Aluminum Alloy , , 38.88mm*50.8mm
CONNECTOR, CIRCULAR, SIZE 28, 22WAY
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 50.8mm
5015 R SOLDER BOX MT PIN CONTACTS
CONN RCPT MALE 22P SILV SLDR CUP
CONN RCPT 22 POS BOX MNT W/PINS
ER 22C 18#16 4#12 PIN RECP BOX

제조업체 별칭

Amphenol Industrial에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Amphenol Industrial는 다음 이름으로도 알려져 있습니다:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

부품 번호 별칭

이 부품은 다음과 같은 대체 부품 번호로 알려져 있을 수 있습니다.

  • MS3102R-28-11P
  • MS3102R2811P