Aero Electric M83723/76R1212N

Conn MIL-DTL-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
$ 34.926
Production

데이터시트 및 문서

Aero Electric M83723/76R1212N에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet1 페이지11년 전

Newark

재고 내역

3개월간의 트렌드:
+97.53%

대체 부품

Price @ 1000
$ 34.926
$ 52.135
$ 52.135
Stock
791
2,738
2,738
Authorized Distributors
6
6
6
Gender
Male
Female
Female
Number of Positions
-
12
12
Mount
Cable
Panel
Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
-
Gold
Gold
Voltage Rating
-
-
-
Current Rating
-
7.5 A
7.5 A

공급망

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialPT06SE-12-3P(SR)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 6 Contacts

설명

유통업체에서 제공한 Aero Electric M83723/76R1212N에 대한 설명입니다.

Conn MIL-DTL-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
STD PLUG, PIN, 83723 SIII BAYONET
Circular Conn, Plug, 12-12, Cable; Military Specification:Mil-Dtl-83723 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:12Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Rotation:N Rohs Compliant: No |Aero Electric M83723/76R1212N

제조업체 별칭

Aero Electric에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Aero Electric는 다음 이름으로도 알려져 있습니다:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp