Aero Electric D38999/20KA98PN

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
$ 57.963
Production

데이터시트 및 문서

Aero Electric D38999/20KA98PN에 대한 데이터시트 및 제조업체 설명서를 다운로드하세요.

IHS

Datasheet170 페이지8년 전

JRH Electronics

재고 내역

3개월간의 트렌드:
-23.86%

대체 부품

Price @ 1000
$ 57.963
$ 79.485
Stock
686
767
Authorized Distributors
6
6
Gender
Female
Male
Number of Positions
-
3
Mount
Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
-
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

공급망

Lifecycle StatusProduction (Last Updated: 3 months ago)

관련 부품

Amphenol IndustrialPT00SE-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
STANDARD: MIL-C-26482COMPATIBLE CONTACT: M39029/31-228 Housing Circular Connector
Amphenol AerospaceTVPS00RF-11-35P
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Amphenol IndustrialPT00SE-16-26P(LC)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceCTVPS00RF-15-35P-LC
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

설명

유통업체에서 제공한 Aero Electric D38999/20KA98PN에 대한 설명입니다.

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

제조업체 별칭

Aero Electric에는 유통업체가 대체하여 사용할 수 있는 전 세계 여러 브랜드가 있습니다. Aero Electric는 다음 이름으로도 알려져 있습니다:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp