Yageo Group RC1210FR-07576KL

General Purpose Chip Resistor Thick Film 1210 576kOhm 1% Paper T/R
$ 0.025
Production

価格と在庫

データシート & ドキュメント

Yageo Group RC1210FR-07576KLのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet11ページ2年前

代替部品

Price @ 1000
$ 0.025
$ 0.08
$ 0.08
Stock
1,929
33,208
33,208
Authorized Distributors
2
5
5
Resistance
576 kΩ
576 kΩ
576 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

サプライチェーン

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

関連部品

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 562000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
PanasonicERJ-14NF5903U
Res Thick Film 1210 590K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF6193U
Res Thick Film 1210 619K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210JR-07560KL
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210JR-07620KL
General Purpose Chip Resistor Thick Film 1210 620kOhm 5% Paper T/R
PanasonicERJ-14YJ564U
Res Thick Film 1210 560K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

説明

Yageo Group RC1210FR-07576KLの詳細は販売業者から提供されます。

General Purpose Chip Resistor Thick Film 1210 576kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 576000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 576kOhm ±100ppm/C
RC1210FR-07576KL, YAGEO / YAGEO AMERICA

メーカーの別名

Yageo Groupは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Yageo Group は以下の名前でも知られているかもしれません:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.