Vishay SMF7V5A-M3-08

Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
$ 0.135
Production

価格と在庫

データシート & ドキュメント

Vishay SMF7V5A-M3-08のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet7ページ2年前

HQonline

在庫履歴

3か月間の傾向:
-0.13%

代替部品

Price @ 1000
$ 0.135
$ 0.126
Stock
255,356
427,991
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.82 V
8.82 V
Clamping Voltage
12.9 V
12.9 V
Peak Pulse Power
200 W
200 W
Peak Pulse Current
15.5 A
15.5 A

サプライチェーン

Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

SMF Series 200 W 10.3 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB
LittelfuseSMF6.0A
TVS Diodes & ESD Suppressors; SMF6.0A; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 7.02 V
Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF7.0A
TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional
onsemiSMF6.5AT1
Trans Voltage Suppressor Diode, 1000W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 7.5V 2-Pin SMF T/R / TVS DIODE 7.5VWM 12.9VC SMF

説明

Vishay SMF7V5A-M3-08の詳細は販売業者から提供されます。

Trans Voltage Suppressor Diode, 200W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
200W, 7.5V, ESD PROTECTION DIODE SMF
TVS DIODE 7.5VWM 12.9VC DO-219AB
7.5V 200W 15.5A 12.9V 8.33V DO-219AB 980¦Ìm

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric