Vishay P6KE51CA-E3/54

IC, P6KE51CA-E3/54, 600W, 51V 5%, Bidir, Axial Tvs, A/s, 52.4MM H
$ 0.277
Production

価格と在庫

データシート & ドキュメント

Vishay P6KE51CA-E3/54のデータシートとメーカー資料をダウンロードする。

Newark

Datasheet6ページ4年前
Datasheet6ページ13年前
Datasheet7ページ14年前
Datasheet7ページ16年前
Datasheet7ページ17年前
Datasheet6ページ12年前

RS (Formerly Allied Electronics)

Jameco

在庫履歴

3か月間の傾向:
-1.78%

代替部品

Price @ 1000
$ 0.277
$ 0.101
Stock
154,214
21,957
Authorized Distributors
6
5
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
51 V
51 V
Clamping Voltage
70.1 V
70.1 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
8.6 A
8.6 A

サプライチェーン

Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB51CA
TPSMB Series 5 W 53.6 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ40CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 64.5V 5muA 600W 150C
Diodes Inc.SMBJ40CA-13-F
SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

説明

Vishay P6KE51CA-E3/54の詳細は販売業者から提供されます。

IC,P6KE51CA-E3/54,600W,51V 5%, BIDIR,AXIAL TVS, A/S,52.4MM H
600 W 51 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode
8.6A 600W 70.1V 48.5V 43.6V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Transient Suppression Diode (TVS)
TVS DIODE 43.6VWM 70.1VC DO204AC
Diode; Reverse Stand-Off Voltage, VRWM:43.6V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:48.5V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • P6KE51CA-E354