Vishay MMSZ5227C-HE3-18

MMSZ Series 3.6 V 500 mW ±2 % 24 Ohm Surface Mount Zener Diode - SOD-123
$ 0.058
Obsolete

価格と在庫

データシート & ドキュメント

Vishay MMSZ5227C-HE3-18のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet5ページ8年前

Future Electronics

在庫履歴

3か月間の傾向:
-0.62%

代替部品

Price @ 1000
$ 0.058
$ 0.119
$ 0.119
Stock
103,439
115,895
115,895
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
-
-
Impedance
24 Ω
24 Ω
24 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

関連部品

Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional
MMSZ5227B Series 3.6 V ±5% 500 mW Small Signal Zener Diode - SOD-123
Diodes Inc.DDZ9685-7
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.BZT52C3V6-13-F
Zener Diode, 3.6V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C3V6-13-F

説明

Vishay MMSZ5227C-HE3-18の詳細は販売業者から提供されます。

MMSZ Series 3.6 V 500 mW ±2 % 24 Ohm Surface Mount Zener Diode - SOD-123
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 15muA @ 1V 500mW 3.6V 24Ohm
Zener Diode Sod1232%, 3.6V, 0.41W, Te |Vishay MMSZ5227C-HE3-18
Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric