新機能: 新たな操作感で、必要な部品がすぐ見つかります

さらに詳しく

Vishay MBB02070C1822FC100

Fixed Resistor, Metal Film, 0.4W, 18200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.174
Production

価格と在庫

データシート & ドキュメント

Vishay MBB02070C1822FC100のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet15ページ7年前

Future Electronics

TME

在庫履歴

3か月間の傾向:
-10.72%

代替部品

Price @ 1000
$ 0.174
$ 0.058
$ 0.058
Stock
24,539
70,350
70,350
Authorized Distributors
6
6
6
Resistance
18.2 kΩ
18.2 kΩ
18.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

サプライチェーン

Lifecycle StatusProduction (Last Updated: 5 months ago)

関連部品

Fixed Resistor, Thin Film, 0.4W, 18200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 20K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C2002FCT00
TE ConnectivityLR1F18K
Fixed Resistor, Thin Film, 0.6W, 18000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-18K
Fixed Resistor, Metal Film, 0.6W, 18000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-16K9
Fixed Resistor, Metal Film, 0.6W, 16900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

説明

Vishay MBB02070C1822FC100の詳細は販売業者から提供されます。

Fixed Resistor, Metal Film, 0.4W, 18200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 18.2K, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1822FC100
Resistor: metal film; THT; axial; 18.2kOhm; +-1%; 0.6W; -55+155 deg.C
MBB Series 18.2 kOhm ±1 % 0.6 W ±50 ppm/K Axial Metal Film Leaded Resistor
Res Thin Film 18.2K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 18.2kOhm ±50ppm/C

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric