Vishay GBPC3502W-E4/51

GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
$ 2.765
Production

価格と在庫

データシート & ドキュメント

Vishay GBPC3502W-E4/51のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet5ページ4年前

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-51.51%

代替部品

Price @ 1000
$ 2.765
$ 2.955
$ 2.955
Stock
32,126
59,369
59,369
Authorized Distributors
6
6
6
Average Rectified Current
35 A
35 A
35 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Screw, Surface Mount, Through Hole
Through Hole
Through Hole
Case/Package
Module
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
400 A
400 A
400 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

説明

Vishay GBPC3502W-E4/51の詳細は販売業者から提供されます。

GBPC Series 200V 400A Glass Passivated Single Phase Bridge Power Module - GBPC-W
Diode Rectifier Bridge Single 200 Volt 35A 4-Pin Case GBPC-W
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon
35A,200V,GPP,BRIDGE RECT.,40mil Lead Wi
0.5A,50V,50Ns,uf Surperect,melf Rohs Compliant: Yes
GBPC3502W-E4/51, BRIDGE RECTIFIER, 35A 200V, 4-PIN GBPC-W
1.1V@17.5A 35A 200V GBPC-W-4 Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 35A 200V THD
BRIDGE RECT 1P 200V 35A GBPC-W

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • GBPC3502W-E4/51.