Vishay DG409DQ-T1-E3

Analog Multiplexer Dual 4: 1 16-Pin TSSOP T/R
$ 1.5
Production

価格と在庫

データシート & ドキュメント

Vishay DG409DQ-T1-E3のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet17ページ8年前

Factory Futures

Augswan

TME

Newark

在庫履歴

3か月間の傾向:
-12.97%

代替部品

Price @ 1000
$ 1.5
$ 1.975
Stock
600,276
36,632
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
160 ns
160 ns
Turn-On Delay Time
150 ns
150 ns
Turn-Off Delay Time
150 ns
150 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Supply Current
2 mA
500 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

サプライチェーン

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

Analog DevicesADG709BRUZ-REEL
Low Voltage 4-/8-Channel Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP
350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Analog Multiplexer/Demultiplexer, 2:4, 2 Circuits, 1.05kohm, 3V to 18V Supply, TSSOP-16
Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP

説明

Vishay DG409DQ-T1-E3の詳細は販売業者から提供されます。

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Integrated Circuits for Multiplexer Switches; VISHAY; DG409DQ-T1-E3; 16; 2; 5 V - 36 V; Multiplexer
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4TX2 100OHM 16TSSOP
IC MULTIPLEXER DUAL 4X2 16TSSOP
Analog Switches 4-Ch Analog Multiplx
ANALOGUE MUX/DEMUX, 4CIRCUIT, 4: 1, TSSOP; Multiplexer Configuration: 4: 1; No. of Circuits: 4Circuits; On State Resistance Max: 100ohm; Supply Voltage Range: 5V to 36V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Ope

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • DG409DQ-T1-E3.