Vishay 6CWQ04FNTR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Obsolete

価格と在庫

データシート & ドキュメント

Vishay 6CWQ04FNTRのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet6ページ17年前

代替部品

Price @ 1000
$ 0.424
$ 0.424
Stock
399,048
204,027
204,027
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
DPAK
Forward Voltage
710 mV
490 mV
490 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
2 mA
-
-
Reverse Recovery Time
-
-
-

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

説明

Vishay 6CWQ04FNTRの詳細は販売業者から提供されます。

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
TEXAS INSTRUMENTS UCC28C43DCurrent Mode PWM, 18V-12V supply, 1 MHz, 18V/200mA out, SOIC-8
DIODE ARRAY SCHOTTKY 40V DPAK
DIODE ARR SCHOTT 40V 3.5A DPAK

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric