Vishay 53D222G063HL6

Cap Aluminum Lytic 2200uF 63V -10% to 75% (22.5 X 54.4mm) Axial 0.086 Ohm 2210mA 1000h 85C
$ 14.19
Production

価格と在庫

データシート & ドキュメント

Vishay 53D222G063HL6のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet4ページ9年前

element14 APAC

Newark

element14

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-0.25%

代替部品

Price @ 1000
$ 14.19
$ 14.26
Stock
3,859
3,325
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
86 mΩ
86 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.21 A
2.21 A
Height - Seated (Max)
-
-

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

NichiconLKS1K222MESC
Aluminum Electrolytic Capacitors - Snap In 80volts 2200uF Sm Snap In
KYOCERA AVXUVZ1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUVY1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 2200muF ±20% 0.709Dia 18.00mm
Cornell DubilierLP222M063E3P3
Cap Aluminum Lytic 2200uF 63V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 1550mA 1000h 105C
United Chemi-ConEKMQ630EC3222MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
Cornell DubilierSLPX222M080C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 2200muF ±20% 0.984Dia 25.00mm

説明

Vishay 53D222G063HL6の詳細は販売業者から提供されます。

Cap Aluminum Lytic 2200uF 63V -10% to 75% (22.5 X 54.4mm) Axial 0.086 Ohm 2210mA 1000h 85C
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 53D 63V 2200muF -10% +75% 0.886Diax2.142L 22.50mmx54.40mm
Aluminum Electrolytic Capacitors - Axial Leaded 63volts 2200uF -10% +75%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF,

メーカーの別名

Vishayは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Vishay は以下の名前でも知られているかもしれません:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric