United Chemi-Con EKMQ351ELL220MK20S

22uF 350V ±20% 130mA@120Hz Plugin, D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.87
Production

価格と在庫

データシート & ドキュメント

United Chemi-Con EKMQ351ELL220MK20Sのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet4ページ2年前
Datasheet3ページ11年前

United Chemi-Con

在庫履歴

3か月間の傾向:
-0.17%

代替部品

Price @ 1000
$ 0.87
$ 0.506
$ 0.506
Stock
5,686
53,549
53,549
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
130 mA
260 mA
260 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

United Chemi-ConEKMG251ELL220MK20S
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk
United Chemi-ConEKMG351ELL220MK20S
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk
PanasonicECA2GHG220
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 145mA 2000h 105C Automotive Bulk
PanasonicECA2WHG220
Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Bulk
United Chemi-ConEKMG451ELL220ML25S
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Bulk
NichiconUVR2W220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 22muF ±20% 0.630Dia 16.00mm

説明

United Chemi-Con EKMQ351ELL220MK20Sの詳細は販売業者から提供されます。

22uF 350V ±20% 130mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
SERIES: KMQ-R; VOLT: 350; CAP: 22; DIA X LENGTH: 12X20; PACKAGING: BULK
CAP, ALU ELEC, 22UF, 350V, RADIAL;
Radial Can KMQ 350V 22muF ±20% 0.492Dia 12.50mm
CAP ALUM 22UF 20% 350V RADIAL TH

メーカーの別名

United Chemi-Conは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 United Chemi-Con は以下の名前でも知られているかもしれません:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con