United Chemi-Con EKMH630VSN682MA40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 2.103
Production

価格と在庫

データシート & ドキュメント

United Chemi-Con EKMH630VSN682MA40Sのデータシートとメーカー資料をダウンロードする。

United Chemi-Con

Datasheet3ページ4年前

IHS

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 2.103
$ 3.56
$ 3.56
Stock
400
15,261
15,261
Authorized Distributors
2
6
6
Capacitance
6.8 mF
5.6 mF
5.6 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
37 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.64 A
3.71 A
3.71 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

United Chemi-ConESMH800VNN682MA40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConESMH630VSN682MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConEKMH630VNN682MR50T
Cap Aluminum Lytic 6800uF 63V 20%( 30 X 50mm) Snap-In 10mm 0.037 Ohm 3650mA 2000h 105C
NichiconUVR1H682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 6800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LQ682M050J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 50V 6800muF ±20% 0.984Dia 25.00mm
NichiconUFW1H682MRD
6800uF 50V 卤20% 3.5A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

説明

United Chemi-Con EKMH630VSN682MA40Sの詳細は販売業者から提供されます。

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.037 Ohm 3.64A 2000h 105C
SERIES: KMH-LU; VOLT: 63; CAP: 6800; DIA X LENGTH: 35X39; PACKAGING: SNAP-IN
CAP ALUM 6800UF 20% 63V SNAP

メーカーの別名

United Chemi-Conは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 United Chemi-Con は以下の名前でも知られているかもしれません:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con