United Chemi-Con EKMG250ETD471MJC5S

Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105°C Ammo Pack
$ 0.317
Obsolete

価格と在庫

データシート & ドキュメント

United Chemi-Con EKMG250ETD471MJC5Sのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ5年前
Datasheet3ページ11年前

Future Electronics

Electro Sonic

element14

在庫履歴

3か月間の傾向:
-0.25%

代替部品

Price @ 1000
$ 0.317
$ 0.248
$ 0.248
Stock
8,966
276,130
276,130
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm
13.4874 mm

サプライチェーン

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

関連部品

United Chemi-ConEKMG250ELL471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG250EMC471MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
NichiconUKT1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ250ELL471MJC5S
470uF 25V ±20% 380mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

説明

United Chemi-Con EKMG250ETD471MJC5Sの詳細は販売業者から提供されます。

Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 380mA 1000h 105°C Ammo Pack
470uF 25V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KMG Series 25 V 470 uF ±20% Ø10x12.5mm LS=5mm Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 25V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; ESR:- RoHS Compliant: Yes

メーカーの別名

United Chemi-Conは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 United Chemi-Con は以下の名前でも知られているかもしれません:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con