United Chemi-Con APXE2R5ARA222MJA0G

Cap Aluminum Polymer 2200uF 2.5VDC 20% (10 X 10mm) SMD 0.01 Ohm 5500mA 2000h 105C T/R
Obsolete

価格と在庫

データシート & ドキュメント

United Chemi-Con APXE2R5ARA222MJA0Gのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ3年前
Datasheet2ページ17年前

United Chemi-Con

代替部品

Price @ 1000
$ 0.962
Stock
1,684
3,386
Authorized Distributors
0
3
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
8 Ω
Life (Hours)
15000 hours
2000 hours
Ripple Current
5.5 A
6 A
Height - Seated (Max)
10.3124 mm
10.0076 mm

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 months ago)

関連部品

Polymer Aluminum SMD Capacitors 2.5V 2200uF 105 C SMD Low ESR
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 2.5V, 20%, SMD
Cap Aluminum Polymer 2200uF 4VDC 20% (10 X 10mm) SMD 0.013 Ohm 4600mA 2000h 105C Automotive T/R
Wurth Elektronik875075161013
Cap, 2000Μf, 6.3V, 20% Rohs Compliant: Yes |Würth Elektronik 875075161013

説明

United Chemi-Con APXE2R5ARA222MJA0Gの詳細は販売業者から提供されます。

Cap Aluminum Polymer 2200uF 2.5VDC 20% (10 X 10mm) SMD 0.01 Ohm 5500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 4141
SERIES: PXE; VOLT: 2.5; CAP: 2200; DIA X LENGTH: 10X10; PACKAGING: TAPED
Super low ESR by using conductive polymer.
United Chemi-Con

メーカーの別名

United Chemi-Conは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 United Chemi-Con は以下の名前でも知られているかもしれません:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con