Texas Instruments TL4051BQDCKRG4

Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125
$ 1.536
NRND

価格と在庫

データシート & ドキュメント

Texas Instruments TL4051BQDCKRG4のデータシートとメーカー資料をダウンロードする。

Texas Instruments

Technical Drawing4ページ1年前
Official datasheet0ページ0年前

Arrow Electronics

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 1.536
$ 1.072
Stock
58,339
435,448
Authorized Distributors
1
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Max Output Current
12 mA
12 mA
Min Input Voltage
-
-
Max Input Voltage
15 V
15 V
Min Output Voltage
-
1.212 V
Max Output Voltage
-
10 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
60 µA
70 µA

サプライチェーン

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

説明

Texas Instruments TL4051BQDCKRG4の詳細は販売業者から提供されます。

Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125
V-Ref Adjustable 1.212V to 10V 12mA 5-Pin SC-70 T/R
20ppm/¡æ 12mA 1.212V 15V 10V 60¦ÌA 6 mV SC-70-5 , 2mm*1.25mm*900¦Ìm
Surface Mount Contains Lead GULL WING RoHS Compliant Adjustable, Shunt Voltage Reference IC 2mm 0.2% 125C 15V
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC VREF SHUNT PREC ADJ SC-70-5

メーカーの別名

Texas Instrumentsは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Texas Instruments は以下の名前でも知られているかもしれません:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.