TE Connectivity / DEUTSCH D38999/20FC8SE

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 61.51
Production

価格と在庫

データシート & ドキュメント

TE Connectivity / DEUTSCH D38999/20FC8SEのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet4ページ1年前
Datasheet4ページ1年前
Datasheet290ページ8年前

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 61.51
$ 73.66
Stock
24
0
Authorized Distributors
3
6
Gender
Receptacle
Female
Number of Positions
8
8
Mount
-
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
-
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
-

サプライチェーン

Lifecycle StatusProduction (Last Updated: 1 year ago)

関連部品

Amphenol IndustrialPT02SE-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02SE-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Amphenol IndustrialPT02SE-12-8S(LC)
Conn MIL-C-26482 Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Amphenol AerospaceD38999/24WE8BA
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

説明

TE Connectivity / DEUTSCH D38999/20FC8SEの詳細は販売業者から提供されます。

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Subminiature Circular SKT 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
DEUTSCH D38999/20FC8SE Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 8 Contacts, Crimp Socket
Circular Connector, Receptacle, 8 Position, Panel
CONN D38999 CIRC SKT 8 POS CRMP ST WALL MNT 8TERM
CONNECTOR, DTS 8C 8#20 SKT RECP
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

TE Connectivity / DEUTSCHは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 TE Connectivity / DEUTSCH は以下の名前でも知られているかもしれません:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899920FC8SE