TAIYO YUDEN JMK105BJ224KC-F

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.22 uF, ± 10 %, 0402, X5R, RoHS
$ 0.066
Production

価格と在庫

データシート & ドキュメント

TAIYO YUDEN JMK105BJ224KC-Fのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ3年前

Electro Sonic

Taiyo Yuden SCT

在庫履歴

3か月間の傾向:
-5.26%

代替部品

Price @ 1000
$ 0.066
$ 0.093
Stock
110,623
75,902
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
200 µm
180 µm

サプライチェーン

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-08-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

関連部品

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.22uF 6.3volts X5R 10%
0402 0.22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C224K9PACTU
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm X5R 6.3V 0.22muF ±10% X5R
KYOCERA AVX04026D224KAT2A
6.3V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 6.3V X5R 10% Pad SMD 0402 85C T/R

説明

TAIYO YUDEN JMK105BJ224KC-Fの詳細は販売業者から提供されます。

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.22 uF, ± 10 %, 0402, X5R, RoHS
Taiyo Yuden SCT
Cap ,mlcc ,0402,6.3V, x5R,0.22Uf10% Rohs Compliant: Yes |Taiyo Yuden JMK105BJ224KC-F
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
Cap Ceramic 0.22uF 6.3V X5R 10% Pad SMD 0402 85°C T/R

メーカーの別名

TAIYO YUDENは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 TAIYO YUDEN は以下の名前でも知られているかもしれません:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU