Eaton D38999/24ZE6PA

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 63.88
Production

価格と在庫

データシート & ドキュメント

Eaton D38999/24ZE6PAのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet152ページ6年前
Datasheet152ページ8年前

Farnell

在庫履歴

3か月間の傾向:
-67.31%

代替部品

Price @ 1000
$ 63.88
$ 93.57
Stock
8
28
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
-
6
Mount
-
Bulkhead, Front Side Nut, Panel
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
-

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

説明

Eaton D38999/24ZE6PAの詳細は販売業者から提供されます。

MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Aluminium jam nut receptacle, Black Zinc Nickel plating, with male contacts
Souriau SCT
Receptacle, Jam Nut | Souriau-Sunbank by Eaton D38999/24ZE6PA
CONN RCPT MALE 6POS GOLD CRIMP
CIRCULAR CONNECTOR, RCPT, 17-6, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Thre
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

Eatonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Eaton は以下の名前でも知られているかもしれません:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899924ZE6PA