Eaton D38999/20MJ8PN

MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle
$ 245.126
Production

価格と在庫

データシート & ドキュメント

Eaton D38999/20MJ8PNのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet152ページ6年前
Datasheet152ページ8年前

Farnell

在庫履歴

3か月間の傾向:
-53.64%

代替部品

Price @ 1000
$ 245.126
$ 1,029.65
Stock
396
443
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
8
8
Mount
Flanges, Panel
-
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
45 A
-

サプライチェーン

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

関連部品

AmphenolTV07RW-25-8P
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
ITT / CannonCA3100R18-8PF80A95
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Pin, Crimp, Wall Mount
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port Automotive
MIL Series Connector, 8 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R18-8PF80A95
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Crimp, Panel Mount
Amphenol AerospaceMS3450W24-10S
Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port , WITH contacts

説明

Eaton D38999/20MJ8PNの詳細は販売業者から提供されます。

MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
Connector, Composite, flangereceptacle, Nickelplating, withmalecontacts, Sz-25
Composite square flange receptacle, Nickel plating, with male contacts
Souriau SCT
CONN RCPT MALE 8POS GOLD CRIMP
CIRCULAR CONN, RCPT, 25-8, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Thr
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

Eatonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Eaton は以下の名前でも知られているかもしれません:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899920MJ8PN