Panduit PNF14-10R-3K

Panduit PNF14-10R-3K Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 3000Pcs
$ 0.8
Production

価格と在庫

データシート & ドキュメント

Panduit PNF14-10R-3Kのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ5年前

Sager Electronics

Farnell

在庫履歴

3か月間の傾向:
+251%

代替部品

Price @ 1000
$ 0.8
$ 0.17
$ 0.17
Stock
13,605
2,185,079
2,185,079
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

サプライチェーン

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-M
Panduit PN14-10R-M Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 1000Pcs
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

説明

Panduit PNF14-10R-3Kの詳細は販売業者から提供されます。

Panduit PNF14-10R-3K Ring Terminal, Nylon Insulated, 600V, 16-14AWG, #10 Stud, Blue, 3000Pcs
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, 3000 PK
Ring Tongue Terminal 14-16AWG Copper Blue 21.59mm Tin T/R
Reel Smart PNF14-10R-3K Ring Terminal,
Panduit Sales Corp RingFunnelNylon16-14Awg#10Reel3000
Pan-Term Insulated Terminals NYLON INSUL FORK TER
Panduit 16-14 AWG #10 STUD REEL-FED-
Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

メーカーの別名

Panduitは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Panduit は以下の名前でも知られているかもしれません:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN