新機能: 新たな操作感で、必要な部品がすぐ見つかります

さらに詳しく

Panduit PN14-6F-3K

Fork Terminal nylon insulated metal insulation grip sleeve 16 - 14 AWG wire range 6 stud size.
$ 0.566
Production

価格と在庫

データシート & ドキュメント

Panduit PN14-6F-3Kのデータシートとメーカー資料をダウンロードする。

Master Electronics

Datasheet1ページ15年前
Datasheet1ページ25年前

Sager Electronics

Future Electronics

在庫履歴

3か月間の傾向:
-44.40%

代替部品

Price @ 1000
$ 0.566
$ 1
$ 1
Stock
11,025
25,931
25,931
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

サプライチェーン

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

関連部品

PanduitPV14-6FN-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 6 stud size narrow tongue bulk package.
InsulKrimp Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4)
PanduitPN14-6FN-M
Terminal Narrow Tongue Fork; Nylon-Insulated; 600V; 16 to 14 AWG; No. 6
FORK TERMINAL, VINYL INSULATED, 16 - 14 AWG, #8 STUD SIZE, FUNNEL ENTRY
TE Connectivity2-34167-1
Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue
Terminal, Fork Tongue, #6, Blu, 14Awg Rohs Compliant: Yes |Molex 19144-0015

説明

Panduit PN14-6F-3Kの詳細は販売業者から提供されます。

Fork Terminal nylon insulated metal insulation grip sleeve 16 - 14 AWG wire range 6 stud size.
Fork Terminal 14-16AWG Copper Blue 19.81mm Tin T/R
Panduit Sales Corp Fork Nylon Ins16-14Awg#6Reel3000
Reel Smart PN14-6F-3K Terminals on a Re
Terminals Fork Term NYL insuld 16 - 14
Panduit 16-14 AWG #6 STUD FORK REEL-
CONN SPADE TERM 14-16AWG #6 BLU
Crimp Terminal, Fork, #6, Blue; Product Range:Reel Smart Series; Wire Size (Awg):16Awg To 14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide); Insulator Colour:Bluerohs Compliant: Yes |Panduit PN14-6F-3K
Fork Terminal, Nylon Insulated, 16 - 14 American Wire Gauge (AWG), No. 6 Stud Size on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B.

メーカーの別名

Panduitは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Panduit は以下の名前でも知られているかもしれません:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN