Panasonic ERJ-6ENF5901Vの詳細は販売業者から提供されます。
Res Thick Film 0805 5.9K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors ±100ppm/℃ ±1% 5.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 5.9 kΩ, 0.125 W, ±1 %, ERJ6ENF5901V
Thick Film Chip Res, 0805,1% Precision; 5.9Kohm, 7 Inch Reel
Resistor;Thick Film;Res 5.9 Kilohms;Pwr-Rtg 0.125 W;Tol 1%;SMT;0805;Cut Tape
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 5.9kOhm 0.125W 1/8W
Precision Thick Film Chip Resistors / 0805 / 1% / 5900Ohm / 0,125W / T.C.R. -100
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 5900 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF5901V - General Purpose Chip Resistors
RES, 5K9, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 5.9kohm; Product Range: ERJ6EN Series; Voltage Rating: 150V; Resistor E; Available until stocks are exhausted Alternative available