Panasonic ERJ-14YJ220Uの詳細は販売業者から提供されます。
Res Thick Film 1210 22 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 1210 22 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 22Ohm 0.5W 1/2W
Resistor;Thick Film;Res 22 Ohms;Pwr-Rtg 0.5 W;Tol 5%;SMT;1210
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
RESISTOR, THICK FILM, 1210, 22OHM, 5%, 500mW
Panasonic ERJ14YJ220U - General Purpose Chip Resistors
RES, 22R, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 22ohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolera
Resistor, Thick Film, 1210, 22Ohm, 5%, 500Mw, Full Reel; Resistance:22Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ14YJ220U