onsemi 74LVX161284MTDX

74LVX Series 3.6V Low Voltage IEEE 161284 Translating Transceiver-TSSOP-48
$ 0.808
EOL

価格と在庫

データシート & ドキュメント

onsemi 74LVX161284MTDXのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet11ページ20年前
Datasheet0ページ0年前

onsemi

Fairchild Semiconductor

Augswan

在庫履歴

3か月間の傾向:
+0.00%

CADモデル

製造元 onsemi 74LVX161284MTDX のシンボル、フットプリント、3D STEPモデルを信頼できるパートナーからダウンロードする

ソースeCADmCADファイル
Ultra Librarian
シンボルフットプリント
ダウンロード
CADモデルをダウンロードする際に、パートナーサイトが新しいタブで開きます。
OctopartからCADモデルをダウンロードすることにより、お客様は弊社の利用規約プライバシーポリシーに同意したものとみなされます。

代替部品

Price @ 1000
$ 0.808
$ 0.654
$ 0.654
Stock
299,545
95,018
95,018
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
8
8
8
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

サプライチェーン

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

関連部品

3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

説明

onsemi 74LVX161284MTDXの詳細は販売業者から提供されます。

74LVX Series 3.6V Low Voltage IEEE 161284 Translating Transceiver-TSSOP-48
Transceiver, Translating, -40 To 85Deg C Rohs Compliant: Yes |Onsemi 74LVX161284MTDX
Translating Transceiver 1TX 1RX 48-Pin TSSOP W T/R
IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP W T/R
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PDSO48
IC IEEE STD 1284 TX 8BIT 48TSSOP
The LVX161284 contains eight bidirectional data buffers and eleven control/status buffers to implement a full IEEE 1284 compliant interface. The device supports the IEEE 1284 standard and is intended to be used in an Extended Capabilities Port mode (ECP). The pinout allows for easy connection from the Peripheral (A-side) to the Host (cable side). Outputs on the cable side can be configured to be either open drain or high drive ( 14 mA) and are connected to a separate power supply pin (VCC-cable) to allow these outputs to be driven by a higher supply voltage than the A-side. The pull-up and pull-down series termination resistance of these outputs on the cable side is optimized to drive an external cable. In addition, all inputs (except HLH) and outputs on the cable side contain internal pull-up resistors connected to the VCC-cable supply to provide proper termination and pull-ups for open drain mode. Outputs on the Peripheral side are standard low-drive CMOS outputs designed to interface with 3V logic. The DIR input controls data flow on the A1-A8/B1-B8 transceiver pins.

メーカーの別名

onsemiは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 onsemi は以下の名前でも知られているかもしれません:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd