Ohmite D12K7K0

Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 9.856
Production

価格と在庫

データシート & ドキュメント

Ohmite D12K7K0のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ6年前
Datasheet1ページ18年前

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

在庫履歴

3か月間の傾向:
+0.00%

代替部品

部品
代替部品
Price @ 1000
$ 9.856
$ 17.865
Stock
5
3
Authorized Distributors
3
5
Resistance
7 kΩ
7 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

サプライチェーン

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

関連部品

OhmiteD12K7K5E
Potentiometer, Wire Wound, 12W, 7500ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K0E
Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K7K0E
Res Wirewound 7K Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K7K5E
Potentiometer, Wire Wound, 50W, 7500ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K5E
Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K5
Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel

説明

Ohmite D12K7K0の詳細は販売業者から提供されます。

Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
Resistor, 7kΩ ±10%, 12W, ±260ppm/°C, 565V, Base Mount, 44.45mm L × 7.94mm W
Wirewound Resistors - Chassis Mount 12watt 7K 10% Tubular Ceramic
Res Wirewound 7K Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR POWER ADJ 7K OHM 12W | Ohmite D12K7K0
RESISTOR, 7K OHM, 12 WATT, ADJ.
ADJ PWR RES 7K OHM 12W CHAS MT

メーカーの別名

Ohmiteは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Ohmite は以下の名前でも知られているかもしれません:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV