Mill-Max 350-40-120-00-006000

Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 3.01
Production

価格と在庫

データシート & ドキュメント

Mill-Max 350-40-120-00-006000のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ4年前

Sager Electronics

在庫履歴

3か月間の傾向:
+0.00%

代替部品

Price @ 1000
$ 3.01
$ 3.01
Stock
166
20,837
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
20
Number of Rows
1
1
Mount
-
-
Contact Plating
Tin
Lead, Tin

サプライチェーン

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
TE Connectivity8-102202-4
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity280371-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Box/Carton
TE Connectivity280373-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight

説明

Mill-Max 350-40-120-00-006000の詳細は販売業者から提供されます。

Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Standard Pin Header |Mill-Max 350-40-120-00-006000
Headers & Wire Housings 20P STRAIGHT PIN HDR
CONN HEADER VERT 20POS 2.54MM
STANDARD PIN HEADER
VALUE ADD ITEM

メーカーの別名

Mill-Maxは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Mill-Max は以下の名前でも知られているかもしれません:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom