Mill-Max 310-43-117-41-001000

Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 3.644
Production

価格と在庫

データシート & ドキュメント

Mill-Max 310-43-117-41-001000のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ4年前

Sager Electronics

代替部品

Price @ 1000
$ 3.644
$ 3.116
Stock
12,070
3,094
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
17
17
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

サプライチェーン

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

関連部品

KK 254 Solid Header, Vertical, with Friction Lock, 17 Circuits, Gold (Au) Plating
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 17 Contacts, Through Hole Mount, SSW Series
KK 254 Solid Header, Right-Angle, with Friction Lock, 17 Circuits, 0.51µm Gold (Au) Plating
KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 17 Circuits
TE Connectivity6-103673-6
Conn Shrouded Header (4 Sides) M 17 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-104910-6
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator

説明

Mill-Max 310-43-117-41-001000の詳細は販売業者から提供されます。

Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
STANDARD PIN HEADER, 17 PINS, TIN (MATTE) OVER NICKEL
CONN SOCKET STRIP 17PIN SOLDER
IC & Component Sockets Interconnect Socket

メーカーの別名

Mill-Maxは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Mill-Max は以下の名前でも知られているかもしれません:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom