Mill-Max 310-43-114-41-105000

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket
$ 4.86
Production

価格と在庫

データシート & ドキュメント

Mill-Max 310-43-114-41-105000のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ4年前

Sager Electronics

代替部品

Price @ 1000
$ 4.86
$ 4.708
Stock
1,623
2,524
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Positions
14
-
Number of Rows
1
-
Mount
Surface Mount
-
Contact Plating
Gold
-

サプライチェーン

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

関連部品

TE Connectivity6-104910-3
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104909-3
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Surface Mount, SSM Series
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity / AMP1-147723-3
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA SMD SL Tube

説明

Mill-Max 310-43-114-41-105000の詳細は販売業者から提供されます。

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket
STD SPRING-LOADED CONNECTOR, 14 PINS, TIN (MATTE) OVER NICKEL
CONN RCPT 14POS 0.1 GOLD SMD
IC & Component Sockets Interconnect Socket
STANDARD SOCKET HEADER

メーカーの別名

Mill-Maxは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Mill-Max は以下の名前でも知られているかもしれません:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom