Microchip DSPIC33EV64GM006T-I/MR

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-64, RoHS
$ 10.58
Production

価格と在庫

データシート & ドキュメント

Microchip DSPIC33EV64GM006T-I/MRのデータシートとメーカー資料をダウンロードする。

Microchip

Datasheet506ページ7年前

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

代替部品

Price @ 1000
$ 10.58
$ 4.05
$ 4.05
Stock
44,769
109,733
109,733
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
53
53
53
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

サプライチェーン

Projected EOL Date2039-11-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2014-11-10
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

説明

Microchip DSPIC33EV64GM006T-I/MRの詳細は販売業者から提供されます。

16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-64, RoHS
Microchip SCT
MCU 16-Bit dsPIC RISC 64KB Flash 5V 64-Pin QFN EP T/R
Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM
16 Bit 5V DSC, 64KB ECC Flash, 8KB RAM, 6 MC PWM, 4 Op Amps, CTMU
IC MCU 16BIT 64KB FLASH 64VQFN
Dsc, 70Mhz, 64Kb, Qfn-Ep-64; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:64Kb; No. Of I/O S:53I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip Technology DSPIC33EV64GM006T-I/MR

メーカーの別名

Microchipは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Microchip は以下の名前でも知られているかもしれません:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • DSPIC33EV64GM006T-IMR