KYOCERA AVX TAP106K006SCS

Cap Tant Solid 10uF 6.3V 10% (4.5 X 7.5mm) Radial 2.5mm 6 Ohm 125°C Bulk
$ 0.187
Production

価格と在庫

データシート & ドキュメント

KYOCERA AVX TAP106K006SCSのデータシートとメーカー資料をダウンロードする。

Newark

Datasheet5ページ4年前
Datasheet16ページ14年前
Datasheet7ページ16年前
Datasheet4ページ10年前
Datasheet3ページ12年前
Datasheet7ページ19年前

Future Electronics

TME

_legacy Avnet

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-8.45%

代替部品

Price @ 1000
$ 0.187
$ 0.318
Stock
21,197
11,009
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
8 %
8 %

サプライチェーン

Lifecycle StatusProduction (Last Updated: 2 months ago)

関連部品

KYOCERA AVXTAP106M006SCS
Cap Tant Solid 10uF 6.3V 20% (4.5 X 7.5mm) Radial 2.5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP106M006CCS
10UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP106K010CCS
TAP Series 10 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Yageo GroupT350E106M016AT
Cap Tant Solid 10uF 16V 20%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk

説明

KYOCERA AVX TAP106K006SCSの詳細は販売業者から提供されます。

Cap Tant Solid 10uF 6.3V 10% (4.5 X 7.5mm) Radial 2.5mm 6 Ohm 125°C Bulk
TAP Series 10 uF ±10 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAPACITOR, 10 UF, 6.3 VDC @ 85 C, 8 V @ 85 C, +/- 10, B, RADIAL LEADED, -55 C
CAPACITOR TANT 10UF, 6.3V, 6OHM, RAD; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:6ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +125°C

メーカーの別名

KYOCERA AVXは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 KYOCERA AVX は以下の名前でも知られているかもしれません:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX