KYOCERA AVX CKR04BX104KP

Capacitor, Ceramic, 100000pF, 50VDC, 10-% Tol, 10+% Tol, BX-TC Code RoHS Compliant: Yes
$ 2.54
Production

価格と在庫

データシート & ドキュメント

KYOCERA AVX CKR04BX104KPのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet4ページ4年前

代替部品

Price @ 1000
$ 2.54
$ 1.503
$ 1.503
Stock
13,111
159,240
159,240
Authorized Distributors
3
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

KYOCERA AVXCK05BX104K
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupCK05BX104K
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.1 Uf Bx 10% 5.08 Mm Ck05
Yageo GroupC052C104K5R5CA
Multilayer Ceramic Capacitors MLCC - Leaded 50volts .1uF 10% X7R 10%
KYOCERA AVXCKR05BX104KR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupCKR05BX104KS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXCKR05BX104KPV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount

説明

KYOCERA AVX CKR04BX104KPの詳細は販売業者から提供されます。

Capacitor,Ceramic,100000pF,50VDC,10-% Tol,10+% Tol,BX-TC Code RoHS Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount
MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK
CAP CER RADIAL

メーカーの別名

KYOCERA AVXは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 KYOCERA AVX は以下の名前でも知られているかもしれません:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp