Knowles 251R15S270JV4E

S 0805 (2012Metric) Ceramic Capacitor 0.080Lx0.050W 2.03mmx1.27mm C0G NP0 ±5% 27pF
$ 0.197
Production

価格と在庫

データシート & ドキュメント

Knowles 251R15S270JV4Eのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet12ページ3年前

Newark

Farnell

Arrow Electronics

在庫履歴

3か月間の傾向:
-32.98%

代替部品

Price @ 1000
$ 0.197
$ 0.054
$ 0.054
Stock
34,985
72,617
72,617
Authorized Distributors
4
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
1.02 mm
1 mm
1 mm

サプライチェーン

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-06-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

関連部品

KYOCERA AVX08052U270JAT2A
Cap Ceramic 27pF 200V C0G 5% SMD 0805 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 27pF 200volts C0G 5%
250V 27pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08052A270JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 27pF C0G 0805 5%
KYOCERA AVX08051A270JAT2A
0805 27 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C270J2GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 27pF C0G 0805 5%

説明

Knowles 251R15S270JV4Eの詳細は販売業者から提供されます。

S 0805 (2012Metric) Ceramic Capacitor 0.080Lx0.050W 2.03mmx1.27mm C0G NP0 ±5% 27pF
Cap Ceramic 27pF 250V C0G 5% Pad SMD 0805 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Surface Mount, 0805
Capacitor, ceramic,27Pf,250Vdc,5-% Tol,5+% Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R15S270JV4E
CAP CER 27PF 250V C0G/NP0 0805

メーカーの別名

Knowlesは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Knowles は以下の名前でも知られているかもしれません:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap