新機能: 新たな操作感で、必要な部品がすぐ見つかります

さらに詳しく

ITT / Cannon MS3106F18-8S

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 65.74
Production

価格と在庫

データシート & ドキュメント

ITT / Cannon MS3106F18-8Sのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ7年前

Newark

在庫履歴

3か月間の傾向:
Restocked

代替部品

Price @ 1000
$ 65.74
$ 95.915
$ 95.915
Stock
1
60
60
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Number of Positions
8
8
8
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
41 A
13 A
13 A

サプライチェーン

Lifecycle StatusProduction (Last Updated: 5 months ago)

関連部品

ITT / CannonMS3101F18-8S
Conn Cylindrical Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
ITT / CannonMS3106F22-23S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E22-23S
Circular Connector, CA, Straight Plug, 8 Contacts, Solder Socket, Threaded, 22-23
Amphenol Industrial97-3106A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialMS3106A20-7S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8Terminal 1Port
Conn MIL-DTL-5015 Circular SKT 8 POS Solder ST Cable Mount 8Terminal 1Port

説明

ITT / Cannon MS3106F18-8Sの詳細は販売業者から提供されます。

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 8 Contacts, Solder Socket, Threaded, 18-8
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
CONN PLUG FMALE 8P SILV SLDR CUP
CONN PLUG 8 POS STRAIGHT W/SCKT
Circular Connector, Plug, 18-8, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:8; Circular Contact Type:Solder Socket; Coupling Style:Roscado; Contact Plating:Plata |Itt Cannon MS3106F18-8S

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON