ITT / Cannon KPT01E20-39P

Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
$ 87.63
Production

価格と在庫

データシート & ドキュメント

ITT / Cannon KPT01E20-39Pのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet1ページ6年前

Newark

Farnell

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-100%

代替部品

Price @ 1000
$ 87.63
$ 94.395
Stock
764
0
Authorized Distributors
4
2
Gender
Male
Male
Number of Positions
39
39
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
13 A

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT01A20-39P
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
ITT / CannonKPT06P20-39P
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
ITT / CannonKPT06A20-39P
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port

説明

ITT / Cannon KPT01E20-39Pの詳細は販売業者から提供されます。

Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector Plug Size 20, 39 Position, Cable; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Macho; Núm. De Contactos:39; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Contacto, Material:Cobre |Itt Cannon KPT01E20-39P
CONNECTOR, CIRCULAR, SIZE 20, 39WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 39Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 20-39; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 20, 39WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-39; No. of Contacts:39; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-39; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Cable Receptacle; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:39; Termination Method:Solder

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • KPT01E-20-39P