ITT / Cannon CA3106FA22-18SBF80

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
$ 216.95
データシート

価格と在庫

データシート & ドキュメント

ITT / Cannon CA3106FA22-18SBF80のデータシートとメーカー資料をダウンロードする。

Farnell

Datasheet68ページ13年前
Datasheet56ページ20年前

関連部品

Amphenol-TuchelVN0201600031
Connector Accessory, 0.039in Min Cable Dia, 0.079in Max Cable Dia, Contact, Copper Alloy
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Amphenol Industrial97-4102A-28-12S
Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Amphenol Sine SystemsVN02 016 0002 1
Circular female contact, crimp, silver, ECOMATE (C 16-2)
Amphenol Industrial97-4102A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy

説明

ITT / Cannon CA3106FA22-18SBF80の詳細は販売業者から提供されます。

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Socket, Crimp, Cable Mount |Itt Cannon CA3106FA22-18SBF80
CIRCULAR, SIZE 22, 8WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

メーカーの別名

ITT / Cannonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 ITT / Cannon は以下の名前でも知られているかもしれません:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON